
Digital infrared proximity sensor with a 10-meter sensing distance. Features a 3-pin TO-5 package for through-hole mounting, operating within a 3V to 6V DC supply range. Delivers a digital output signal with a typical operating supply current of 170µA. Suitable for applications requiring detection up to 60°C, this RoHS compliant component offers reliable performance.
Panasonic AMN34112 technical specifications.
| Package/Case | TO-5 |
| Height | 18.53mm |
| Lead Free | Lead Free |
| Length | 17.4mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage (DC) | 6V |
| Min Supply Voltage (DC) | 3V |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 3V |
| Mount | Through Hole |
| Operating Supply Current | 170uA |
| Operating Supply Voltage | 5V |
| Output Current | 100uA |
| Output Type | Digital, DIGITAL OUTPUT |
| Output Voltage | -500mV |
| Package Quantity | 50 |
| Packaging | Box |
| RoHS Compliant | Yes |
| Sensing Distance | 10m |
| Sensing Method | Infrared (IR) |
| Series | NaPiOn™ |
| Width | 17.4mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic AMN34112 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
