
The Panasonic AMN34112J is a digital sensor with a TO-5 package and through hole mount. It operates within a temperature range of -20°C to 60°C and is powered by a supply voltage of 3-6V. The sensor has a maximum output current of 100uA and is designed for digital output. It is not SVHC compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Panasonic AMN34112J datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | TO-5 |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage (DC) | 6V |
| Min Supply Voltage (DC) | 3V |
| Mount | Through Hole |
| Number of Elements | 1 |
| Operating Supply Voltage | 6V |
| Output Current | 100uA |
| Output Type | Digital |
| Reach SVHC Compliant | No |
| Sensing Distance | 10m |
| RoHS | Compliant |
Download the complete datasheet for Panasonic AMN34112J to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
