Panasonic AMN42121 technical specifications.
| Package/Case | TO-5 |
| Diameter | 12.7mm |
| Height | 15.2mm |
| Lead Free | Lead Free |
| Lens Color | Black |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage (DC) | 3V |
| Min Supply Voltage (DC) | 2.2V |
| Max Supply Voltage | 3V |
| Min Supply Voltage | 2.2V |
| Mount | Through Hole |
| Operating Supply Current | 46uA |
| Output Current | 100uA |
| Output Type | Digital, DIGITAL OUTPUT |
| Output Voltage | -500mV |
| Package Quantity | 50 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Sensing Distance | 20cm |
| Sensing Method | Infrared (IR) |
| Series | NaPiOn™ |
| RoHS | Compliant |
Download the complete datasheet for Panasonic AMN42121 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
