Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Panasonic AMN42122 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | TO-5 |
| Lead Free | Lead Free |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage (DC) | 3V |
| Min Supply Voltage (DC) | 2.2V |
| Max Supply Voltage | 3V |
| Min Supply Voltage | 2.2V |
| Mount | Through Hole |
| Operating Supply Current | 46uA |
| Output Current | 100uA |
| Output Type | Digital, DIGITAL OUTPUT |
| Output Voltage | -500mV |
| Package Quantity | 50 |
| Packaging | Box |
| RoHS Compliant | Yes |
| Sensing Distance | 20cm |
| Sensing Method | Infrared (IR) |
| Series | NaPiOn™ |
| RoHS | Compliant |
Download the complete datasheet for Panasonic AMN42122 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
