
The Panasonic AMN44122 is a NaPiOn Infrared Proximity Sensor with a sensing distance of 20cm. It operates over a temperature range of -20°C to 60°C and has a maximum supply voltage of 3V. The sensor is RoHS compliant and available in a TO-5 package with 3 pins. It has a low operating supply current of 46uA and an output current of 100uA.
Sign in to ask questions about the Panasonic AMN44122 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic AMN44122 technical specifications.
| Package/Case | TO-5 |
| Lead Free | Lead Free |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage (DC) | 3V |
| Min Supply Voltage (DC) | 2.2V |
| Max Supply Voltage | 3V |
| Min Supply Voltage | 2.2V |
| Mount | Through Hole |
| Operating Supply Current | 46uA |
| Output Current | 100uA |
| Output Type | Digital, DIGITAL OUTPUT |
| Output Voltage | -500mV |
| Package Quantity | 50 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Sensing Distance | 20cm |
| Sensing Method | Infrared (IR) |
| Series | NaPiOn™ |
| RoHS | Compliant |
Download the complete datasheet for Panasonic AMN44122 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
