Single-function operational amplifier featuring a voltage-feedback architecture. This CMOS op-amp offers a 5-terminal PDSO5 package with a 5500µV maximum input offset voltage. Operating across a temperature range of -30°C to 85°C, it supports a nominal supply voltage of 3V, with a maximum limit of 5.6V. Key specifications include a 65dB common-mode reject ratio and a minimum voltage gain of 1000, with frequency compensation and low-bias capabilities.
Sign in to ask questions about the Panasonic AN1101SSM datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic AN1101SSM technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 5 |
| Min Operating Temperature | -30 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-F5 |
| Width | 1.2 |
| Length | 1.6 |
| Pin Count | 5 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom (Vsup) | 3 |
| Supply Current-Max | 0.1 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 5.6 |
| Input Offset Voltage-Max | 5500 |
| Architecture | VOLTAGE-FEEDBACK |
| Neg Supply Voltage-Nom (Vsup) | 0 |
| Frequency Compensation | YES |
| Low-Offset | NO |
| Common-mode Reject Ratio-Nom | 65 |
| Voltage Gain-Min | 1000 |
| Low-Bias | YES |
| Neg Supply Voltage Limit-Max | 0 |
| Micropower | YES |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Panasonic AN1101SSM to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.