The Panasonic AN13300A is a specialized IC with 22 terminals and a dual terminal position. It operates within a temperature range of -20C to 70C and has a supply voltage of 3.1-3.5V. The IC is packaged in a R-PDSO-G22 package type, which is a SOP, SOP22, .4 variant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Panasonic AN13300A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic AN13300A technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 22 |
| Min Operating Temperature | -20 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G22 |
| Pin Count | 22 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Voltage-Max (Vsup) | 3.5 |
| Supply Voltage-Min (Vsup) | 3.1 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Panasonic AN13300A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.