The Panasonic AN1339S is a dual comparator with a maximum operating temperature of 85°C and a minimum operating temperature of -30°C. It has 14 terminals and a dual terminal position. The device is packaged in a 14-pin SOP package with a width of 4.2mm and a length of 10.1mm. The comparator operates on a nominal supply voltage of 5V with a maximum supply current of 2mA and a maximum supply voltage limit of 36V.
Panasonic AN1339S technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 14 |
| Min Operating Temperature | -30 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 4.2 |
| Length | 10.1 |
| Pin Count | 14 |
| Number of Functions | 4 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Current-Max | 2 |
| Amplifier Type | COMPARATOR |
| Supply Voltage Limit-Max | 36 |
| Input Offset Voltage-Max | 5000 |
| Average Bias Current-Max (IIB) | 0.25 |
| Bias Current-Max (IIB) @25C | 0.25 |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Panasonic AN1339S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.