
IC AMP CLASS AB STEREO 16QFN
Checking distributor stock and pricing after the page loads.
Panasonic AN17020A-VB technical specifications.
| Package/Case | QFN |
| Lead Free | Contains Lead |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Quiescent Current | 100mA |
| RoHS | Not Compliant |
