The Panasonic AN17825A is a commercial extended 16-pin dual in-line package (DIP) audio amplifier IC. It operates within a temperature range of -20°C to 75°C and can handle supply voltages between 6.5V and 14.5V. This device features a single function and 16 terminals, with a pin count of 16 and a width of 7.62mm. The AN17825A is suitable for use in commercial extended temperature applications.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 75 |
| Number of Terminals | 16 |
| Min Operating Temperature | -20 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T16 |
| Width | 7.62 |
| Length | 19.2 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL EXTENDED |
| Supply Voltage-Max (Vsup) | 14.5 |
| Supply Voltage-Min (Vsup) | 6.5 |
| Number of Channels | 2 |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | unknown |
| Military Spec | False |