Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Panasonic AN17827A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | DIP |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -20°C |
| Max Output Power | 2.5W |
| Mount | Through Hole |
| Packaging | Rail/Tube |
| RoHS | Compliant |
Download the complete datasheet for Panasonic AN17827A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
