The Panasonic AN18201A is a quad-channel RF transceiver with a JEDEC package code of S-PQFP-G56. It has a width and length of 10mm and a pin count of 56. The device operates within a temperature range of -20°C to 85°C and has a supply voltage range of 7.2V to 8.5V. The transceiver is categorized under RF & Wireless ICs and RF transceivers.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 56 |
| Min Operating Temperature | -20 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G56 |
| Width | 10 |
| Length | 10 |
| Pin Count | 56 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Voltage-Max (Vsup) | 8.5 |
| Supply Voltage-Min (Vsup) | 7.2 |
| REACH | unknown |
| Military Spec | False |