The Panasonic AN2441S is a commercial temperature range SOP28 packaged IC with 28 terminals and a single function. It operates between -20°C and 70°C and is powered by a supply voltage between 4.5V and 5.5V, with a maximum supply current of 39mA. The IC has a 7.2mm width and 17.8mm length, with a JEDEC package code of R-PDSO-G28.
Panasonic AN2441S technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 28 |
| Min Operating Temperature | -20 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G28 |
| Width | 7.2 |
| Length | 17.8 |
| Pin Count | 28 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Supply Current-Max | 39 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Panasonic AN2441S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.