The Panasonic AN2546FH-A is a specialized IC with a quad flat package and 64 terminals. It operates within a temperature range of -30°C to 85°C and has a supply voltage of 2.7V to 3.3V. The device has a maximum supply current of 55mA. The AN2546FH-A is a 1-function IC with a JEDEC package code of S-PQFP-G64 and a package type of FQFP, QFP64,.47SQ,20.
Panasonic AN2546FH-A technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 64 |
| Min Operating Temperature | -30 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G64 |
| Width | 10 |
| Length | 10 |
| Pin Count | 64 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Voltage-Max (Vsup) | 3.3 |
| Supply Voltage-Min (Vsup) | 2.7 |
| Supply Current-Max | 55 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Panasonic AN2546FH-A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.