
Surface mount RF amplifier for 2.4GHz WiMAX applications. Features a low noise figure of 1.3dB at 1.96GHz and a gain of 15.5dB. Operates across a frequency range of 1.9GHz to 2.5GHz, with specified operating frequencies at 1.9GHz and 2.1GHz. Housed in a compact SOT-665 package (1.6mm x 1.2mm x 0.55mm), it requires a supply voltage between 2.65V and 2.95V, drawing a typical operating supply current of 10mA. This RoHS compliant component is designed for operation between -20°C and 70°C.
Panasonic AN26013A-NL technical specifications.
| Amplifier Type | LOW NOISE |
| Package/Case | SOT-665 |
| Frequency | 2.4GHz |
| Gain | 15.5dB |
| Height | 0.55mm |
| Lead Free | Lead Free |
| Length | 1.6mm |
| Max Frequency | 2.5GHz |
| Min Frequency | 1.9GHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage | 2.95V |
| Min Supply Voltage | 2.65V |
| Mount | Surface Mount |
| Noise Figure | 1.3dB |
| Operating Frequency | 1.9 GHz, 2.1 GHz |
| Operating Supply Current | 10mA |
| P1dB | -10dBm |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Supply Current | 18mA |
| Test Frequency | 1.96GHz |
| Width | 1.2mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic AN26013A-NL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
