
Low Noise RF Amplifier IC operating from 2.7V to 3.6V supply. Features a 14dB gain at 6GHz with a 1.9dB noise figure at 5.5GHz. Maximum operating frequency reaches 140GHz, with a P1dB of -9dBm. This surface mount component is housed in a compact 0.86mm x 0.56mm x 0.28mm package, supplied on tape and reel. RoHS compliant and lead-free.
Sign in to ask questions about the Panasonic AN26025A-PR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic AN26025A-PR technical specifications.
| Amplifier Type | LOW NOISE |
| Frequency | 6GHz |
| Gain | 14dB |
| Height | 0.28mm |
| Lead Free | Lead Free |
| Length | 0.86mm |
| Max Frequency | 140GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 46.7mW |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Noise Figure | 1.9dB |
| Operating Frequency | 5 GHz |
| Operating Supply Current | 7.5mA |
| P1dB | -9dBm |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Supply Current | 18mA |
| Test Frequency | 5.5GHz |
| Width | 0.56mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic AN26025A-PR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
