
Low Noise RF Amplifier, BICMOS technology, offering 15dB gain at 770MHz. Features a 1.3dB noise figure at 620MHz, with an operating frequency range of 600MHz. Operates from a 2.5V to 3V supply, consuming 18mA typical current. Packaged in a compact 0.86mm x 0.56mm x 0.28mm surface mount package, suitable for tape and reel. RoHS compliant with a maximum power dissipation of 36mW and an operating temperature range of -25°C to 75°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Panasonic AN26027A-PR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Amplifier Type | LOW NOISE |
| Frequency | 770MHz |
| Gain | 15dB |
| Height | 0.28mm |
| Lead Free | Lead Free |
| Length | 0.86mm |
| Max Frequency | 600MHz |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -25°C |
| Max Power Dissipation | 36mW |
| Max Supply Voltage | 3V |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Noise Figure | 1.3dB |
| Operating Frequency | 600 MHz |
| Operating Supply Current | 3mA |
| P1dB | -6dBm |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Supply Current | 18mA |
| Test Frequency | 620MHz |
| Width | 0.56mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic AN26027A-PR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
