
Low Noise RF Amplifier IC, BICMOS technology, offering 15.5dB gain at 3.5GHz test frequency. Features a 1.4dB noise figure and -7.5dBm P1dB. Operates from 2.7V to 3.6V supply with 7.5mA typical operating current. Designed for surface mount applications with a compact 0.86mm x 0.56mm x 0.28mm package. Suitable for operation between -40°C and 85°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Panasonic AN26031A-PR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Amplifier Type | LOW NOISE |
| Frequency | 3.9GHz |
| Gain | 15.5dB |
| Height | 0.28mm |
| Lead Free | Lead Free |
| Length | 0.86mm |
| Max Frequency | 2.5GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 29mW |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Noise Figure | 1.4dB |
| Operating Frequency | 2.5 GHz |
| Operating Supply Current | 7.5mA |
| P1dB | -7.5dBm |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Supply Current | 18mA |
| Test Frequency | 3.5GHz |
| Width | 0.56mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic AN26031A-PR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
