Panasonic AN26032A-PR technical specifications.
| Amplifier Type | LOW NOISE |
| Frequency | 770MHz |
| Gain | 14dB |
| Height | 0.19mm |
| Lead Free | Lead Free |
| Length | 0.86mm |
| Max Frequency | 600MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Power Dissipation | 28mW |
| Max Supply Voltage | 3V |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Noise Figure | 1.3dB |
| Operating Frequency | 600 MHz |
| Operating Supply Current | 4mA |
| P1dB | -10dBm |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| Supply Current | 18mA |
| Test Frequency | 620MHz |
| Width | 0.56mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic AN26032A-PR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
