
Low Noise RF Amplifier IC operating from 40 MHz to 900 MHz. Features 14.5dB gain at 470MHz, a 1.4dB noise figure, and a P1dB of -12dBm. This surface mount component is housed in a SOT-665 package with dimensions of 1.6mm (L) x 1.2mm (W) x 0.55mm (H). Operates with a supply voltage range of 1.7V to 3V and consumes 5.5mA typical operating current. Suitable for applications requiring high performance in the UHF and VHF bands.
Checking distributor stock and pricing after the page loads.
| Amplifier Type | LOW NOISE |
| Package/Case | SOT-665 |
| Frequency | 900MHz |
| Gain | 14.5dB |
| Height | 0.55mm |
| Lead Free | Lead Free |
| Length | 1.6mm |
| Max Frequency | 900MHz |
| Min Frequency | 40MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage | 3V |
| Min Supply Voltage | 1.7V |
| Mount | Surface Mount |
| Noise Figure | 1.4dB |
| Operating Frequency | 40 MHz to 900 MHz |
| Operating Supply Current | 5.5mA |
| P1dB | -12dBm |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| Supply Current | 18mA |
| Test Frequency | 470MHz |
| Width | 1.2mm |
| RoHS | Compliant |
