Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Panasonic AN26102A-PR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Amplifier Type | LINEAR |
| Frequency | 2.5GHz |
| Gain | 30dB |
| Height | 0.28mm |
| Lead Free | Lead Free |
| Length | 1.16mm |
| Max Frequency | 60GHz |
| Min Frequency | 2.4GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Power Dissipation | 50mW |
| Max Supply Voltage | 4.2V |
| Min Supply Voltage | 2.95V |
| Mount | Surface Mount |
| Operating Frequency | 2.4 GHz |
| Operating Supply Current | 150mA |
| Package Quantity | 12000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Supply Current | 300mA |
| Test Frequency | 2.45GHz |
| Width | 0.86mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic AN26102A-PR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
