This 800MHz LGA RF amplifier from Panasonic features a gain of 17dB and a noise figure of 1.55dB. It operates with an operating supply current of 4.5mA. The amplifier is packaged in a single unit, with a cut tape packaging style. It is designed for use in high-frequency applications, with a test frequency of 2.1GHz.
Panasonic AN26210A-PB technical specifications.
| Package/Case | LGA |
| Frequency | 800MHz |
| Gain | 17dB |
| Noise Figure | 1.55dB |
| Operating Supply Current | 4.5mA |
| P1dB | -12dBm |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Test Frequency | 2.1GHz |
| RoHS | Compliant |
Download the complete datasheet for Panasonic AN26210A-PB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.