Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Panasonic AN2906FJMEBV datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | QFN |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Output Power | 350mW |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| RoHS | Compliant |
Download the complete datasheet for Panasonic AN2906FJMEBV to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
