
Triple synchronous buck and linear power management IC featuring adjustable output voltages from 1.764V to 1.836V. Delivers up to 800mA output current per buck channel and 10mA for the linear channel, with a maximum combined output current of 2A. Operates efficiently at 85% with a wide input voltage range of 2.9V to 5.5V. Housed in a 4mm x 4mm QFN package for surface mounting, this lead-free component is supplied on tape and reel.
Checking distributor stock and pricing after the page loads.
| Package/Case | QFN |
| Current - Output 1 | 800mA |
| Current - Output 2 | 800mA |
| Current - Output 3 | 10mA |
| Efficiency | 85% |
| Lead Free | Lead Free |
| Length | 4mm |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.9V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2A |
| Max Output Voltage | 1.836V |
| Min Output Voltage | 1.764V |
| Max Power Dissipation | 1.472W |
| Mount | Surface Mount |
| Number of Outputs | 3 |
| Output Current | 800mA |
| Output Type | Adjustable |
| Output Voltage | 1.8V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Supply Current | 800mA |
| Voltage - Output 1 | 1.2V |
| Voltage - Output 2 | 1.8V |
| Voltage - Output 3 | 900mV |
| Width | 4mm |
| RoHS | Compliant |
