
This power management circuit, a PBGA25 package, offers adjustable output voltages ranging from 800mV to 2.4V. It features multiple outputs with capacities of 600mA for two, 300mA for one, and a maximum output current of 600mA. Operating within a 2.5V to 5.5V input voltage range, this surface mount component is RoHS compliant and lead-free. Its compact 2.2mm x 2.2mm dimensions and a maximum power dissipation of 425mW make it suitable for various applications.
Checking distributor stock and pricing after the page loads.
Panasonic AN30182A-PB technical specifications.
| Current - Output 1 | 600mA |
| Current - Output 2 | 600mA |
| Current - Output 3 | 300mA |
| Lead Free | Lead Free |
| Length | 2.2mm |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Output Current | 600mA |
| Max Output Voltage | 2.4V |
| Min Output Voltage | 800mV |
| Max Power Dissipation | 425mW |
| Mount | Surface Mount |
| Number of Outputs | 8 |
| Output Current | 600mA |
| Output Type | Adjustable |
| Output Voltage | 2.4V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Voltage - Output 1 | 2.4V |
| Voltage - Output 2 | 2.4V |
| Voltage - Output 3 | 3.3V |
| Width | 2.2mm |
| RoHS | Compliant |
No datasheet is available for this part.
