
3-Output Power Management IC, PQCC24 package, offering fixed output voltages of 1V, 1.8V, and 900mV. Features include a maximum output current of 800mA for two outputs and 10mA for the third, with a maximum input voltage of 5.5V and a minimum of 2.9V. This surface mount component operates within a temperature range of -40°C to 85°C, is RoHS compliant, and lead-free. Supplied in tape and reel packaging with a package quantity of 3000.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Panasonic AN30185A-VL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Current - Output 1 | 800mA |
| Current - Output 2 | 800mA |
| Current - Output 3 | 10mA |
| Height | 0.62mm |
| Lead Free | Lead Free |
| Length | 4mm |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.9V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 800mA |
| Max Output Voltage | 1.836V |
| Min Output Voltage | 980mV |
| Max Power Dissipation | 1.472W |
| Mount | Surface Mount |
| Number of Outputs | 3 |
| Output Current | 800mA |
| Output Type | Fixed |
| Output Voltage | 1.8V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Supply Current | 800mA |
| Voltage - Output 1 | 1V |
| Voltage - Output 2 | 1.8V |
| Voltage - Output 3 | 900mV |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic AN30185A-VL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
