The Panasonic AN30888B is a surface mount driver IC with a maximum operating temperature of 85°C and a minimum operating temperature of -25°C. It is designed to operate within a supply voltage of 15V. The IC is packaged in a QFN package with dimensions of 0.97mm in height, 3.2mm in length, and 4.2mm in width. The AN30888B is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
Panasonic AN30888B technical specifications.
| Package/Case | QFN |
| Height | 0.97mm |
| Length | 3.2mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Operating Supply Voltage | 15V |
| RoHS Compliant | Yes |
| Width | 4.2mm |
| RoHS | Compliant |