The AN32180A is a quad LED display driver from Panasonic, operating within a temperature range of -30°C to 85°C. It features a 5V nominal supply voltage, with a minimum of 3.1V and a maximum of 5.5V. The device is packaged in a QFN-16 format, measuring 3.2mm in width and 4.2mm in length. It is designed to drive LED displays with a maximum frequency of 1 MHz.
Checking distributor stock and pricing after the page loads.
Panasonic AN32180A technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -30 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-PQCC-N16 |
| Width | 3.2 |
| Length | 4.2 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 3.1 |
| Supply Voltage-Max | 5.5 |
| Interface IC Type | LED DISPLAY DRIVER |
| fmax-Min | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |