
The Panasonic AN33012UA-VB is a dual DC/DC controller IC with a maximum output current of 3A and a maximum supply voltage of 25V. It operates over a temperature range of -40°C to 85°C and is available in a surface-mount SSOP package. This device is RoHS compliant and features a switching frequency of up to 2MHz. It is suitable for use in various applications requiring a stable output voltage of 9V.
Panasonic AN33012UA-VB technical specifications.
| Package/Case | SSOP |
| Clock Sync | Yes |
| Lead Free | Lead Free |
| Length | 8.1mm |
| Max Input Voltage | 25V |
| Min Input Voltage | 5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3A |
| Max Supply Voltage | 25V |
| Min Supply Voltage | 5V |
| Mount | Surface Mount |
| Number of Output Phases | 2 |
| Number of Outputs | 2 |
| Output Configuration | Positive |
| Output Voltage | 9V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Switching Frequency-Max | 2MHz |
| Synchronous Rectifier | No |
| Width | 7.8mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic AN33012UA-VB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
