Panasonic AN34040A technical specifications.
| Package/Case | TO-220-7 |
| Max Input Voltage | 14V |
| Min Input Voltage | 5.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Min Output Voltage | 9V |
| Mount | Through Hole |
| Number of Outputs | 3 |
| Output Configuration | Positive |
| Output Type | Fixed |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Synchronous Rectifier | No |
| RoHS | Not Compliant |
Download the complete datasheet for Panasonic AN34040A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
