The Panasonic AN3592S is a commercial extended temperature IC with 22 terminals and a dual terminal position. It operates within a temperature range of -20°C to 75°C and has a maximum supply voltage of 5V. The IC has a maximum supply current of 24mA and is available in a SOP22 package with a width of 7.2mm and a length of 15.3mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Panasonic AN3592S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic AN3592S technical specifications.
| Max Operating Temperature | 75 |
| Number of Terminals | 22 |
| Min Operating Temperature | -20 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G22 |
| Width | 7.2 |
| Length | 15.3 |
| Pin Count | 22 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL EXTENDED |
| Supply Voltage-Max (Vsup) | 5 |
| Supply Voltage-Min (Vsup) | 5 |
| Supply Current-Max | 24 |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Panasonic AN3592S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.