The Panasonic AN41251A is a commercial extended temperature motor driver IC with 48 terminals in a quad terminal position. It operates over a temperature range of -30°C to 85°C and has a supply voltage range of 4V to 5.5V. The device is packaged in a 7mm x 7mm QFP with 48 pins and is suitable for use in commercial extended temperature applications.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 48 |
| Min Operating Temperature | -30 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G48 |
| Width | 7 |
| Length | 7 |
| Pin Count | 48 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL EXTENDED |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4 |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |