
The Panasonic AN41919A-VB is a surface mount serial interface IC with a maximum operating temperature of 125°C and a minimum operating temperature of -20°C. It features a maximum output current of 150mA and a maximum power dissipation of 141.4mW. This lead-free device is available in a QFN package quantity of 2000 and is packaged in tape and reel. The IC has a maximum supply voltage of 4.8V and a supply current of 4mA.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Panasonic AN41919A-VB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic AN41919A-VB technical specifications.
| Package/Case | QFN |
| Interface | Serial |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -20°C |
| Max Output Current | 150mA |
| Max Power Dissipation | 141.4mW |
| Max Supply Voltage | 4.8V |
| Mount | Surface Mount |
| Output Current | 150mA |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Supply Current | 4mA |
| RoHS | Compliant |
Download the complete datasheet for Panasonic AN41919A-VB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
