The Panasonic AN44060A is a 42-pin SSOP dual function power management IC with a supply voltage range of 18-28V. It operates within a temperature range of -20 to 70°C. The device features a single function and is packaged in a 8.3 x 18.4mm SSOP package.
Sign in to ask questions about the Panasonic AN44060A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic AN44060A technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 42 |
| Min Operating Temperature | -20 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G42 |
| Width | 8.3 |
| Length | 18.4 |
| Pin Count | 42 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom (Vsup) | 24 |
| Supply Voltage-Max (Vsup) | 28 |
| Supply Voltage-Min (Vsup) | 18 |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Panasonic AN44060A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.