
The AN44063A-VF is a stepper motor driver IC from Panasonic, available in a surface mount SSOP package. It operates within a temperature range of -20°C to 70°C and has a maximum supply voltage of 5.5V. The device can supply a maximum output current of 800mA and has a power dissipation of 427mW. It is lead free and compliant with certain RoHS regulations, although the exact status of Reach SVHC compliance is unknown.
Sign in to ask questions about the Panasonic AN44063A-VF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic AN44063A-VF technical specifications.
| Package/Case | SSOP |
| Height | 1.4mm |
| Interface | Parallel, PWM |
| Lead Free | Lead Free |
| Length | 11mm |
| Max Collector Current | 800mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Output Current | 800mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Motor Type | Stepper |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Output Current | 800mA |
| Output Voltage | 37V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Power Dissipation | 427mW |
| Reach SVHC Compliant | Unknown |
| Supply Current | 6mA |
| Width | 6.1mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic AN44063A-VF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
