
The AN44066A-VF is a 2-channel stepper motor driver IC from Panasonic, designed for surface mount applications. It operates within a temperature range of -20°C to 70°C and can supply up to 800mA of current per channel. The device is packaged in a lead-free SSOP package, measuring 11mm in length, 6.1mm in width, and 1.9mm in height. It can handle a maximum supply voltage of 5.5V and has a power dissipation of 427mW.
Sign in to ask questions about the Panasonic AN44066A-VF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic AN44066A-VF technical specifications.
| Package/Case | SSOP |
| Height | 1.9mm |
| Interface | Parallel |
| Lead Free | Lead Free |
| Length | 11mm |
| Max Collector Current | 800mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Motor Type | Stepper |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Output Current | 800mA |
| Output Voltage | 37V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Power Dissipation | 427mW |
| Reach SVHC Compliant | Unknown |
| Supply Current | 8.2mA |
| Width | 6.1mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic AN44066A-VF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
