Panasonic AN44067A-VF technical specifications.
| Package/Case | HSOP |
| Height | 1.2mm |
| Interface | Parallel |
| Lead Free | Lead Free |
| Length | 14mm |
| Max Collector Current | 2.5A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Output Current | 2.5A |
| Max Supply Voltage | 34V |
| Min Supply Voltage | 10V |
| Motor Type | Stepper |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Output Current | 2.5A |
| Output Voltage | 37V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 466mW |
| Reach SVHC Compliant | Unknown |
| Supply Current | 10mA |
| Width | 6.1mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic AN44067A-VF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
