
The Panasonic AN44069A-VF is a dual stepper motor driver IC with a maximum output current of 1.5A and a maximum output voltage of 37V. It is available in a SOP package and is suitable for surface mount applications. The IC operates within a temperature range of -20°C to 70°C and has a power dissipation of 717mW. It is lead free and compliant with certain regulatory requirements.
Sign in to ask questions about the Panasonic AN44069A-VF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic AN44069A-VF technical specifications.
| Package/Case | SOP |
| Height | 2.6mm |
| Interface | Parallel |
| Lead Free | Lead Free |
| Length | 18.4mm |
| Max Collector Current | 1.5A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Output Current | 1.5A |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Motor Type | Stepper |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Output Current | 1.5A |
| Output Voltage | 37V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Dissipation | 717mW |
| Reach SVHC Compliant | Unknown |
| Supply Current | 6mA |
| Width | 8.3mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic AN44069A-VF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
