The AN44140A is an industrial-grade quad motor driver IC from Panasonic. It operates within a temperature range of -40°C to 95°C and accepts supply voltages between 6V and 26.4V. The device features a 24-pin HVQCCN package and is designed for industrial applications.
Checking distributor stock and pricing after the page loads.
Panasonic AN44140A technical specifications.
| Max Operating Temperature | 95 |
| Number of Terminals | 24 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N24 |
| Width | 4 |
| Length | 4 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 12 |
| Supply Voltage-Max (Vsup) | 26.4 |
| Supply Voltage-Min (Vsup) | 6 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.