The Panasonic AN48800A is a commercial extended temperature grade, 3-pin Hall effect sensor with a linear, latching, omnipolar response. It operates from a nominal supply voltage of 3V, with a maximum rating of 3.5V and a minimum rating of 2.5V. The device is packaged in a 6-pin LSSOP package, measuring 1.5mm in width and 2.9mm in length. It is suitable for use in applications with operating temperatures ranging from -20°C to 75°C.
Sign in to ask questions about the Panasonic AN48800A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic AN48800A technical specifications.
| Max Operating Temperature | 75 |
| Number of Terminals | 3 |
| Min Operating Temperature | -20 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G3 |
| Width | 1.5 |
| Length | 2.9 |
| Pin Count | 3 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL EXTENDED |
| Supply Voltage-Nom (Vsup) | 3 |
| Supply Voltage-Max (Vsup) | 3.5 |
| Supply Voltage-Min (Vsup) | 2.5 |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Panasonic AN48800A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.