
The AN49239A is a Bi-CMOSIC designed to monitor the current of 3-wire 3-phase AC power applied to a 3-phase motor, utilizing external detection resistors. It amplifies the current and provides analog outputs for the detected values, along with a detection signal indicating an oversupply condition when the current exceeds a set threshold. Key features include high-precision current detection across 3 systems, configurable detection values via external resistors, individual analog output for each of the 3 systems, and variable analog output gain with 4 steps. It is suitable for applications such as 3-phase motors in washing machines and air conditioners.
Sign in to ask questions about the Panasonic AN49239A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic AN49239A technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 24 |
| Min Operating Temperature | -30 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G24 |
| Pin Count | 24 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Panasonic AN49239A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.