The Panasonic AN5010 is a commercial extended temperature grade IC with 24 terminals and a dual terminal position. It operates between -20°C and 75°C and has a maximum supply voltage of 7.2V and a maximum supply current of 80mA. The IC is packaged in a 24-pin DIP package with dimensions of 15.24mm in width and 32mm in length.
Sign in to ask questions about the Panasonic AN5010 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic AN5010 technical specifications.
| Max Operating Temperature | 75 |
| Number of Terminals | 24 |
| Min Operating Temperature | -20 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T24 |
| Width | 15.24 |
| Length | 32 |
| Pin Count | 24 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL EXTENDED |
| Supply Voltage-Max (Vsup) | 7.2 |
| Supply Voltage-Min (Vsup) | 4.8 |
| Supply Current-Max | 80 |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Panasonic AN5010 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.