The Panasonic AN5013K is a 24-pin dual-in-line integrated circuit with a maximum supply current of 18mA. It has a temperature range of -20 to 70°C and is packaged in a R-PDIP-T24 package. The device has 24 terminals and is a single-function component. Its dimensions are 7.62mm in width and 21.7mm in length.
Sign in to ask questions about the Panasonic AN5013K datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic AN5013K technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 24 |
| Min Operating Temperature | -20 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T24 |
| Width | 7.62 |
| Length | 21.7 |
| Pin Count | 24 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Current-Max | 18 |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Panasonic AN5013K to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.