The Panasonic AN5072 is a 9-pin SIP tuner IC with a temperature range of -20°C to 70°C. It features 9 terminals and a single terminal position. The device is packaged in a JEDEC R-PSIP-T9 package, measuring 3mm in width and 23.3mm in length.
Sign in to ask questions about the Panasonic AN5072 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic AN5072 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 9 |
| Min Operating Temperature | -20 |
| Terminal Position | SINGLE |
| JEDEC Package Code | R-PSIP-T9 |
| Width | 3 |
| Length | 23.3 |
| Pin Count | 9 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Panasonic AN5072 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.