The Panasonic AN5095K is a commercial temperature IC with 64 terminals, a dual-sided configuration, and a supply voltage range of 8.1 to 9.9V. It has a maximum supply current of 25mA and operates within a temperature range of -20 to 70°C. The IC is packaged in a 64-pin SDIP package, measuring 19.05mm in width and 58.4mm in length.
Sign in to ask questions about the Panasonic AN5095K datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic AN5095K technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 64 |
| Min Operating Temperature | -20 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T64 |
| Width | 19.05 |
| Length | 58.4 |
| Pin Count | 64 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Max (Vsup) | 9.9 |
| Supply Voltage-Min (Vsup) | 8.1 |
| Supply Current-Max | 25 |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Panasonic AN5095K to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.