The Panasonic AN5101SC is a commercial temperature range IC with 32 terminals and a JEDEC package code of R-PDSO-G32. It has a maximum operating temperature of 70 degrees Celsius and a minimum operating temperature of -20 degrees Celsius. The device is supplied with a voltage between 5V and 5V and has a maximum supply current of 56.5mA. It is available in a SSOP package with dimensions of 7.2mm in width and 17.81mm in length.
Sign in to ask questions about the Panasonic AN5101SC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic AN5101SC technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 32 |
| Min Operating Temperature | -20 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G32 |
| Width | 7.2 |
| Length | 17.81 |
| Pin Count | 32 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Max (Vsup) | 5 |
| Supply Voltage-Min (Vsup) | 5 |
| Supply Current-Max | 56.5 |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Panasonic AN5101SC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.