The Panasonic AN5137K is a specialized IC with 28 terminals, operating over a temperature range of -20°C to 70°C. It has a dual terminal position and a JEDEC package code of R-PDIP-T28. The IC measures 10.16mm in width and 26.7mm in length, with a pin count of 28. It consumes a maximum supply current of 90mA.
Sign in to ask questions about the Panasonic AN5137K datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic AN5137K technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 28 |
| Min Operating Temperature | -20 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T28 |
| Width | 10.16 |
| Length | 26.7 |
| Pin Count | 28 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Current-Max | 90 |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Panasonic AN5137K to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.