The Panasonic AN5170K is a specialized IC with 24 terminals in a dual terminal position. It is packaged in a 24-pin SDIP package, measuring 7.62mm in width and 21.7mm in length. The device operates within a supply voltage range of 5V. It is designed for use in consumer applications.
Sign in to ask questions about the Panasonic AN5170K datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic AN5170K technical specifications.
| Number of Terminals | 24 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T24 |
| Width | 7.62 |
| Length | 21.7 |
| Pin Count | 24 |
| Number of Functions | 1 |
| Supply Voltage-Max (Vsup) | 5 |
| Supply Voltage-Min (Vsup) | 5 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Panasonic AN5170K to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.