Sign in to ask questions about the Panasonic AN5274 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic AN5274 technical specifications.
| Package/Case | SIL |
| Lead Free | Contains Lead |
| Max Output Power | 4.1W |
| Mount | Through Hole |
| Package Quantity | 15 |
| Packaging | Bulk |
| Quiescent Current | 25mA |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Panasonic AN5274 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.