This quad-function IC from Panasonic features a 48-pin QFP package and operates over a temperature range of -20°C to 70°C. It can handle supply voltages between 4.75V and 5.25V, with a maximum supply current of 71mA. The IC has 48 terminals and a quad terminal position.
Panasonic AN5367FB technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 48 |
| Min Operating Temperature | -20 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G48 |
| Width | 12 |
| Length | 12 |
| Pin Count | 48 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Voltage-Max (Vsup) | 5.25 |
| Supply Voltage-Min (Vsup) | 4.75 |
| Supply Current-Max | 71 |
| RoHS | No |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Panasonic AN5367FB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.